SAW Filter Band Pass 3dB 50Ohm//5.1nH SMD 5 Pin T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden F6QA2G655M2QH-J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.9 |
| Length | 1.1 |
| Number of Functions | 1 |
| Height | 0.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.