SAW Filter 3.3dB 100Ohm//15nH SMD 5 Pin T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden F6QG2G655P2KE-YA technical specifications.
| Load Impedance | 100Ohm//15nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.