
The Taiyo Yuden FAR-D5NA-881M50-P1A2-Z is a surface mount EMI filter with a frequency range of 881MHz to 1GHz. It operates within a temperature range of -40°C to 85°C. This filter is available in a package quantity of 3000 units, packaged in tape and reel. The Taiyo Yuden D5 series meets the requirements for surface mount components.
Taiyo Yuden FAR-D5NA-881M50-P1A2-Z technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Frequency | 881MHz |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | D5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FAR-D5NA-881M50-P1A2-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
