
The Taiyo Yuden FAR-D5PE-881M50-P3EZ-Z is a 881MHz SMD/SMT duplexer with an insertion loss of 1.4dB. It operates over a temperature range of -40°C to 85°C. This component is designed for surface mount applications and is available in a package quantity of 3000. The FAR-D5PE-881M50-P3EZ-Z is not RoHS compliant.
Taiyo Yuden FAR-D5PE-881M50-P3EZ-Z technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 881MHz |
| Insertion Loss | 1.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | D5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-D5PE-881M50-P3EZ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
