SAW Filter 2.3dB 50Ohm SMD 4 Pin
Taiyo Yuden FAR-F5EA-881M50-D27H technical specifications.
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Taiyo Yuden FAR-F5EA-881M50-D27H to view detailed technical specifications.
No datasheet is available for this part.