SAW Filter 2.3dB 150Ohm SMD 5 Pin
Taiyo Yuden FAR-F5EB-881M50-B28W technical specifications.
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.