Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TAIYO YUDEN
FAR-F5EB-942M50-B28A
Datasheet
Taiyo Yuden
FAR-F5EB-942M50-B28A
SAW Filter 3dB 50Ohm SMD 5 Pin
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
SAW Filter 3dB 50Ohm SMD 5 Pin
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Load Impedance
50Ohm
Mounting
Surface Mount
Maximum Insertion Loss
3
dB
Number of Terminals
5
Min Operating Temperature
-30
°C
Max Operating Temperature
85
°C
Browse
Manufacturers
API
BOM
Account