
Passive Filter
Taiyo Yuden FAR-F5KA-710M00-D4VQ-Z technical specifications.
| Bandwidth | 12MHz |
| Package/Case | SMD/SMT |
| Frequency | 710MHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KA-710M00-D4VQ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.