The Taiyo Yuden FAR-F5KA-836M50-D4CM-Z is a surface mount EMI filter with a bandwidth of 25MHz and a frequency of 836MHz. It has an insertion loss of 1.9dB and operates within a temperature range of -40°C to 85°C. This filter is available in a package quantity of 3000 and is packaged in tape and reel. It is part of the F5 series and is designed for surface mount applications.
Taiyo Yuden FAR-F5KA-836M50-D4CM-Z technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 836MHz |
| Insertion Loss | 1.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KA-836M50-D4CM-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
