Taiyo Yuden FAR-F5KA-897M50-D4DC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden FAR-F5KA-897M50-D4DC to view detailed technical specifications.
No datasheet is available for this part.