
The Taiyo Yuden FAR-F5KA-897M50-D4DC-Z is a surface mount SAW filter with a bandwidth of 35MHz and a frequency of 897MHz. It has an insertion loss of 2.2dB and operates over a temperature range of -40°C to 85°C. The filter is packaged in a SMD/SMT package and is compliant with RoHS regulations. It is available in quantities of 3000 and is supplied on a tape and reel.
Taiyo Yuden FAR-F5KA-897M50-D4DC-Z technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 897MHz |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 897500000R |
| RoHS Compliant | Yes |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KA-897M50-D4DC-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
