
Signal Conditioning SAW FLTR J-CDMA BW 32MHZ RX 1410 BAL
Taiyo Yuden FAR-F5KB-859M00-B4EE-Z technical specifications.
| Bandwidth | 32MHz |
| Package/Case | SMD/SMT |
| Frequency | 859MHz |
| Insertion Loss | 1.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KB-859M00-B4EE-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
