
This 740MHz SMD/SMT filter has an insertion loss of 1.4dB and operates over a temperature range of -40°C to 85°C. It is packaged in tape and reel quantities of 3000. The filter is RoHS compliant and suitable for surface mount technology applications.
Sign in to ask questions about the Taiyo Yuden FAR-F5KY-740M00-B4UR-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FAR-F5KY-740M00-B4UR-Z technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 740MHz |
| Insertion Loss | 1.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 740000000R |
| RoHS Compliant | Yes |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KY-740M00-B4UR-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
