
FILTER SAW 881.5MHZ 5SMD
Sign in to ask questions about the Taiyo Yuden FAR-F5KY-881M50-B4UZ-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FAR-F5KY-881M50-B4UZ-Z technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 881MHz |
| Impedance | 100R |
| Insertion Loss | 1.5dB |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | F5 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F5KY-881M50-B4UZ-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.