SAW Filter Band Pass 2441.8MHz 5dB 50Ohm SMD 6 Pin T/R
Taiyo Yuden FAR-F6CE-2G4418-L2RB-U technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 2441.8MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Taiyo Yuden FAR-F6CE-2G4418-L2RB-U to view detailed technical specifications.
No datasheet is available for this part.