SAW Filter 3.3dB 150Ohm//12nH SMD 5 Pin
Checking distributor stock and pricing after the page loads.
| Load Impedance | 150Ohm//12nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |