SAW Filter 3.2dB 50Ohm SMD 5 Pin
Checking distributor stock and pricing after the page loads.
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |