
The Taiyo Yuden FAR-F6KA-1G7400-D4DE-Z is a 60MHz filter with an impedance of 50R. It is packaged in SMD/SMT form and is designed for surface mount applications. The filter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Taiyo Yuden FAR-F6KA-1G7400-D4DE-Z technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.74GHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Max Frequency | 5GHz |
| Min Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F6KA-1G7400-D4DE-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
