
The Taiyo Yuden FAR-F6KA-1G7675-D4CT-Z is a surface mount EMI filter with a bandwidth of 35.1MHz and a frequency of 1.767GHz. It operates within a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 3000. This RoHS compliant filter is part of the F6 series and features a SMD/SMT termination.
Sign in to ask questions about the Taiyo Yuden FAR-F6KA-1G7675-D4CT-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FAR-F6KA-1G7675-D4CT-Z technical specifications.
| Bandwidth | 35.1MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.767GHz |
| Insertion Loss | 1.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F6KA-1G7675-D4CT-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.