
SAW Filter Low Loss 1.6dB 50Ohm SMD 5 Pin SMD
Taiyo Yuden FAR-F6KA-1G9500-D4DG-Z technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.95GHz |
| Insertion Loss | 1.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-F6KA-1G9500-D4DG-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
