SAW Filter 1842.5MHz 3.5dB 50Ohm SMD 8 Pin
Taiyo Yuden FAR-G6CS-1G8425-L257 technical specifications.
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Taiyo Yuden FAR-G6CS-1G8425-L257 to view detailed technical specifications.
No datasheet is available for this part.