Taiyo Yuden's FAR-G6KC-1G9600-Y4YY-Z is a surface mount filter with a bandwidth of 60MHz and a frequency of 1.96GHz. It features an insertion loss of 1.9dB and operates within a temperature range of -40°C to 85°C. The filter is packaged in a tape and reel format with 3000 units per package and is compliant with RoHS regulations.
Taiyo Yuden FAR-G6KC-1G9600-Y4YY-Z technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SMD/SMT |
| Frequency | 1.96GHz |
| Insertion Loss | 1.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | G6 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden FAR-G6KC-1G9600-Y4YY-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.