This ferrite bead is a passive component with an impedance of 45 ohms and a maximum current rating of 7 amps. It is designed for use in through hole mounting and has a maximum operating temperature of 85°C. The bead is packaged in bulk quantities of 2000 units and is compliant with lead-free standards. It is suitable for use in applications where a ferrite bead with these specifications is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBA03HA450NA-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA03HA450NA-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.