
The Taiyo Yuden FBA03HA450UB-00 is a ferrite bead with an impedance of 45 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The bead is designed for through hole mounting and is packaged in a tray with 2000 units. It is lead free and RoHS compliant. The ferrite bead is suitable for use in applications up to 50MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBA03HA450UB-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA03HA450UB-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
