The Taiyo Yuden FBA04HA450KD-00 is a ferrite bead with an impedance of 45 ohms and a maximum current rating of 7A. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The bead is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBA04HA450KD-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04HA450KD-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.