Ferrite Beads Axial 60Ohm 50MHz 7A 0.01Ohm DCR Bulk
Sign in to ask questions about the Taiyo Yuden FBA04HA600NA-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBA04HA600NA-00 technical specifications.
| Package/Case | Axial |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04HA600NA-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.