The Taiyo Yuden FBA04HA900AB-00 is a ferrite bead with an impedance of 90R, a maximum current rating of 7A, and a through hole mount. It is packaged in a tray with 2000 units per package and is compliant with RoHS regulations. The bead operates within a temperature range of -25°C to 85°C and has a test frequency of 50MHz.
Sign in to ask questions about the Taiyo Yuden FBA04HA900AB-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBA04HA900AB-00 technical specifications.
| Package/Case | Axial |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04HA900AB-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.