The Taiyo Yuden FBA04VA450KE-00 is a ferrite bead with a 45R impedance and a maximum current rating of 7A. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The bead is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a bulk packaging configuration with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBA04VA450KE-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04VA450KE-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
