
Ferrite Beads Radial 60Ohm 100MHz 7A 0.01Ohm DCR Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBA04VA600VB-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Current Rating | 7A |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04VA600VB-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
