
The Taiyo Yuden FBA04VA900VB-00 is a ferrite bead with a maximum current rating of 7A and an operating temperature range of -25°C to 85°C. It is packaged in an axial configuration for through-hole mounting. The component is lead-free and RoHS compliant. The ferrite bead is available in quantities of 2000 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBA04VA900VB-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBA04VA900VB-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.