
Surface mount ferrite chip for data line EMI/RFI filtering. Features 330 Ohm impedance at 100MHz, a 600mA max DC current rating, and a 0.8mm width. Encased in a 0603 (1608 metric) package, this component operates from -40°C to 125°C and is RoHS and Halogen Free compliant.
Taiyo Yuden FBMH1608HL331-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 800mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH1608HL331-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
