
The Taiyo Yuden FBMH1608HL471-TV is a ferrite EMI filter with a 470R impedance rating and a maximum current rating of 600mA. It is designed for surface mount applications and has a operating temperature range of -40°C to 125°C. This filter is compliant with AEC-Q200 ratings and is packaged in a 0603 case size, available in quantities of 4000 per reel.
Taiyo Yuden FBMH1608HL471-TV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Impedance | 470R |
| Length | 1.6mm |
| Max Current Rating | 600mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH1608HL471-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.