
This Taiyo Yuden ferrite EMI filter features a 600 ohm impedance and a maximum current rating of 500mA. It has a surface mount package with a 0603 case code and is rated for operation between -40°C and 125°C. The filter is compliant with AEC-Q200 and RoHS standards.
Taiyo Yuden FBMH1608HL601-TV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Impedance | 600R |
| Length | 0.063inch |
| Max Current Rating | 500mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH1608HL601-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
