
Surface mount ferrite bead chip with 100 Ohm impedance at 100MHz and 25% tolerance. Features a 2A DC current rating and a maximum current rating of 2.5A, with a low DC resistance of 0.035 Ohms. Constructed with a ferrite core and housed in a compact 0603 (1608 metric) case, this unshielded component operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Taiyo Yuden FBMH1608HM101-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2A |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 2.5A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH1608HM101-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
