
Ferrite chip EMI/RFI filter for data lines, featuring a 1kΩ impedance at 100MHz. This surface mount component offers a 500mA maximum DC current rating and operates within a -40°C to 125°C temperature range. Housed in an EIA 0603 (1608 metric) package, it measures 1.6mm in length, 0.95mm in depth, and 0.8mm in height. The ferrite core material and 2-pin termination ensure effective noise suppression.
Taiyo Yuden FBMH1608HM102-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 600mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH1608HM102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
