
Ferrite chip filter for data line applications. Features a 120 Ohm impedance at 100MHz, a 2.5A maximum current rating, and operates across a -40°C to 125°C temperature range. This surface mount component is housed in an 0805 EIA standard package (2012 metric) with ferrite core material. It is RoHS compliant and designed for single-line filtering.
Taiyo Yuden FBMH2012HM121-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.05mm |
| Impedance | 120R |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2012HM121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.