Surface mount ferrite chip for data line EMI/RFI filtering. Features a 220 Ohm impedance at 100MHz, 2A maximum current rating, and a 60mOhm series resistance. Encased in a compact 0805 (2012 metric) package with a ferrite core, operating across a -40°C to 125°C temperature range. This AEC-Q200 qualified, RoHS compliant component is supplied on tape and reel.
Taiyo Yuden FBMH2012HM221-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Height | 0.041inch |
| Impedance | 220R |
| Length | 0.079inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | FB |
| Series Resistance | 60mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2012HM221-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.