
The Taiyo Yuden FBMH2016HM121NT is a surface mount EMI filter with a 120R impedance and 30% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This component is RoHS compliant and is packaged in a tape and reel format. It is designed for use in data line applications and has a maximum current rating of 4.5A.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Halogen Free | Halogen Free |
| Height | 0.071inch |
| Impedance | 120R |
| Length | 0.079inch |
| Max Current Rating | 4.5A |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 0.063inch |
| RoHS | Compliant |