
Automotive-grade surface mount ferrite bead chip with 120 Ohm impedance at 100MHz and a 4.5A maximum current rating. Features a 0806 (2016 metric) case size, 1.6mm height, 2mm length, and 1.6mm width. Offers a low DC resistance of 15mOhm and operates across a temperature range of -40°C to 125°C. Supplied on tape and reel with 2000 units per package, this RoHS compliant component is designed for reliable power line noise suppression.
Taiyo Yuden FBMH2016HM121NTV technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Height | 1.6mm |
| Impedance | 120R |
| Length | 2mm |
| Max Current Rating | 4.5A |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Series | FB |
| Series Resistance | 15mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2016HM121NTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
