
Ferrite chip for data line EMI/RFI filtering. Features 2A max current rating, 250 Ohm impedance at 100MHz, and a 1-line configuration. Encased in a 0806 (2016 metric) EIA standard package with surface mount termination. Operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden FBMH2016HM251NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBMH2016HM251NT technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Impedance | 250R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH2016HM251NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
