
Surface mount ferrite chip for data line EMI/RFI filtering. Features 220 Ohm impedance at 100MHz, a 4A maximum current rating, and operates across a -40°C to 125°C temperature range. Housed in a 1206 EIA standard package, this component is halogen-free and RoHS compliant.
Taiyo Yuden FBMH3216HM221NT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Halogen Free | Halogen Free |
| Height | 0.071inch |
| Impedance | 220R |
| Length | 0.126inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH3216HM221NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.