
Surface mount ferrite chip for data line EMI/RFI filtering. Features 220 Ohm impedance at 100MHz, a 4A maximum current rating, and a 125°C maximum operating temperature. Encased in a 1206 (3216 metric) package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden FBMH3216HM221NTV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.6mm |
| Impedance | 220R |
| Length | 3.2mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH3216HM221NTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.