
Surface mount ferrite bead with 1kΩ impedance at 100MHz, featuring a 2A current rating. This component utilizes a ferrite core and is housed in a 1210 (3225 Metric) case. It offers a series resistance of 100mΩ with a ±30% tolerance. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Taiyo Yuden FBMH3225HM102NT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2A |
| Depth | 2.8mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | FB |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH3225HM102NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.