
Surface mount ferrite bead chip with 2kΩ impedance at 100MHz and 1.2A maximum DC current rating. Features a 1210 (3225 metric) case size, ferrite core material, and 0.13Ω DC resistance. Operates across a -40°C to 125°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden FBMH3225HM202NT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH3225HM202NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
