
Ferrite chip filter for data lines, featuring a 1.6kR impedance at 100MHz. This surface mount component offers a 2A current rating and operates within a -40°C to 125°C temperature range. Constructed with ferrite material, it conforms to EIA STD package size 1810 (4.5mm x 2.5mm x 2.8mm) and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden FBMH4525HM162NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBMH4525HM162NT technical specifications.
| Case Code (Imperial) | 1810 |
| Case Code (Metric) | 4525 |
| Package/Case | 1810 |
| Core Material | Ferrite |
| Current Rating | 2A |
| Depth | 2.8mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Impedance | 1.6kR |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH4525HM162NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
