Ferrite Chip,
Sign in to ask questions about the Taiyo Yuden FBMH4525HM162NTV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden FBMH4525HM162NTV technical specifications.
| Case Code (Imperial) | 1810 |
| Case Code (Metric) | 4525 |
| Package/Case | 1810 |
| Height | 0.11inch |
| Impedance | 1.6kR |
| Length | 0.177inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1600R |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH4525HM162NTV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.