
Ferrite chip EMI/RFI filter for data lines, featuring a 1.3A current rating and 2kΩ impedance at 100MHz. This component utilizes a ferrite core and is housed in an EIA 1812 (4532 metric) SMD/SMT package. Operating temperature range spans from -40°C to 125°C, with a DC resistance of 130mΩ. It is RoHS and Lead Free compliant, packaged on tape and reel.
Taiyo Yuden FBMH4532HM202-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 130mR |
| Depth | 3.5mm |
| Halogen Free | Halogen Free |
| Height | 3.2mm |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMH4532HM202-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.