The Taiyo Yuden FBMJ1608HM180NTW is a 0603 surface mount unshielded EMI filter with an impedance of 18 ohms and a maximum current rating of 7.5 amps. It operates within a temperature range of -40°C to 125°C and is rated to 100MHz. This filter is compliant with AEC-Q200 and RoHS standards, and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.039inch |
| Impedance | 18R |
| Length | 0.063inch |
| Max Current Rating | 7.5A |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |