
Ferrite Beads Power Chip 23Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden FBMJ1608HM230NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 23R |
| Length | 1.6mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ1608HM230NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
