
The Taiyo Yuden FBMJ1608HM230NTV is a 1-line EMI filter with a tolerance of 30% and a test frequency of 100MHz. It is rated for AEC-Q200 and is available in a 0603 SMD package. The filter operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Taiyo Yuden FBMJ1608HM230NTV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.039inch |
| Impedance | 23R |
| Length | 0.063inch |
| Max Current Rating | 4A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden FBMJ1608HM230NTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
